
OMAP3515DCBC | |
|---|---|
DigiKey Part Number | 296-28253-ND |
Manufacturer | |
Manufacturer Product Number | OMAP3515DCBC |
Description | IC MPU OMAP-35XX 600MHZ 515FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP3515DCBC Models |
Category | Graphics Acceleration Yes |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 1.x (3), USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.0V |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 515-VFBGA, FCBGA |
Speed 600MHz | Supplier Device Package 515-POP-FCBGA (14x14) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Additional Interfaces HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers LPDDR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,44000 € | 44,44 € |
| 10 | 36,50300 € | 365,03 € |
| 25 | 34,52000 € | 863,00 € |
| 119 | 32,12210 € | 3.822,53 € |
| Unit Price without VAT: | 44,44000 € |
|---|---|
| Unit Price with VAT: | 52,88360 € |

