ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 720MHz 423-FCBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAP3503DCUS72

DigiKey Part Number
OMAP3503DCUS72-ND
Manufacturer
Manufacturer Product Number
OMAP3503DCUS72
Description
IC MPU OMAP-35XX 720MHZ 423FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 720MHz 423-FCBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
OMAP3503DCUS72 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Texas Instruments
Display & Interface Controllers
LCD
Series
USB
USB 1.x (3), USB 2.0 (1)
Packaging
Tray
Voltage - I/O
1.8V, 3.0V
Part Status
Obsolete
Operating Temperature
0°C ~ 90°C (TJ)
Core Processor
ARM® Cortex®-A8
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
423-LFBGA, FCBGA
Speed
720MHz
Supplier Device Package
423-FCBGA (16x16)
Co-Processors/DSP
Multimedia; NEON™ SIMD
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
RAM Controllers
LPDDR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.