
O3853QDCARQ1 | |
|---|---|
DigiKey Part Number | 296-O3853QDCARQ1TR-ND - Tape & Reel (TR) 296-O3853QDCARQ1CT-ND - Cut Tape (CT) 296-O3853QDCARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O3853QDCARQ1 |
Description | AUTOMOTIVE HIGH VOLTAGE POWER MA |
Customer Reference | |
Detailed Description | PMIC 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | O3853QDCARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,06100 € | 70,61 € |
| 25 | 6,56800 € | 164,20 € |
| 100 | 6,02660 € | 602,66 € |
| 250 | 5,76840 € | 1.442,10 € |
| 500 | 5,61286 € | 2.806,43 € |
| 1.000 | 5,48480 € | 5.484,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,37943 € | 10.758,86 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

