
O3851AEDCARQ1 | |
|---|---|
DigiKey Part Number | 296-O3851AEDCARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | O3851AEDCARQ1 |
Description | AUTOMOTIVE HIGH VOLTAGE POWER MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | O3851AEDCARQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Current - Supply 120mA | Supplier Device Package 48-HTSSOP |
Voltage - Supply 7V ~ 36V | Base Product Number |
Operating Temperature -40°C ~ 150°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,77332 € | 11.546,64 € |
| Unit Price without VAT: | 5,77332 € |
|---|---|
| Unit Price with VAT: | 6,87025 € |

