PMIC 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O3850AQDCARQ1

DigiKey Part Number
296-O3850AQDCARQ1TR-ND - Tape & Reel (TR)
296-O3850AQDCARQ1CT-ND - Cut Tape (CT)
296-O3850AQDCARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O3850AQDCARQ1
Description
AUTOMOTIVE HIGH VOLTAGE POWER MA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
O3850AQDCARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Texas Instruments
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Current - Supply
120mA
Supplier Device Package
48-HTSSOP
Voltage - Supply
7V ~ 36V
Base Product Number
Operating Temperature
-40°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,71000 €6,71 €
105,18200 €51,82 €
254,80200 €120,05 €
1004,38430 €438,43 €
2504,27032 €1.067,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,88501 €7.770,02 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €