
NSBMC096VF-25 | |
|---|---|
DigiKey Part Number | NSBMC096VF-25-ND |
Manufacturer | |
Manufacturer Product Number | NSBMC096VF-25 |
Description | IC MEM CTLR DRAM 132-PQFP |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-PQFP (24.13x24.13) | |
Base Product Number |

