
NS32FX164AV-25 | |
|---|---|
DigiKey Part Number | NS32FX164AV-25-ND |
Manufacturer | |
Manufacturer Product Number | NS32FX164AV-25 |
Description | IC ADV IMAGING SGNL PROC 68-PLCC |
Customer Reference | |
Detailed Description | Advanced Imaging/Communication Signal Processors 68-PLCC (25.13x25.13) |
Datasheet | Datasheet |
EDA/CAD Models | NS32FX164AV-25 Models |
Category | Type Advanced Imaging/Communication Signal Processors |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 68-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 68-PLCC (25.13x25.13) |
DigiKey Programmable Not Verified | Base Product Number |

