Direct

NE567V | |
|---|---|
DigiKey Part Number | NE567V-ND |
Manufacturer | |
Manufacturer Product Number | NE567V |
Description | IC TELECOM INTERFACE 8DIP |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NE567V Models |
Category | Current - Supply 6mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Function Tone Decoder | Supplier Device Package 8-PDIP |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 4.75V ~ 9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM567CN/NOPB | Texas Instruments | 958 | LM567CN/NOPB-ND | 2,72000 € | Direct |


