
NE556DRG4 | |
|---|---|
DigiKey Part Number | NE556DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE556DRG4 |
Description | IC OSC TIMER DUAL 100KHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE556DRG4 Models |
Category | Current - Supply 20 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE556DR | Texas Instruments | 5.481 | 296-26240-1-ND | 0,38000 € | MFR Recommended |



