NE556D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.392
Unit Price: 0,35000 €
Datasheet
555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE556D

DigiKey Part Number
296-6503-5-ND
Manufacturer
Manufacturer Product Number
NE556D
Description
IC OSC TIMER DUAL 100KHZ 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE556D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types