
NE555DR1G4 | |
|---|---|
DigiKey Part Number | 296-NE555DR1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE555DR1G4 |
Description | IC OSC SINGLE TIMER 1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE555DR1G4 Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Texas Instruments | Current - Supply 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package 8-SOIC |
Frequency 1mHz ~ 100kHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15700 € | 392,50 € |
| Unit Price without VAT: | 0,15700 € |
|---|---|
| Unit Price with VAT: | 0,18683 € |

