NE555DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.094
Unit Price: 0,99000 €
Datasheet

Upgrade


onsemi
In Stock: 6.503
Unit Price: 0,30000 €
Datasheet

Upgrade


onsemi
In Stock: 5.429
Unit Price: 0,32000 €
Datasheet
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555DE4

DigiKey Part Number
NE555DE4-ND
Manufacturer
Manufacturer Product Number
NE555DE4
Description
IC OSC SNGL TIMER 100KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE555DE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types