
MUX36S08IRRJR | |
|---|---|
DigiKey Part Number | 296-53470-2-ND - Tape & Reel (TR) 296-53470-1-ND - Cut Tape (CT) 296-53470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36S08IRRJR |
Description | IC MUX 8:1 170OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 170Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 136ns, 75ns |
Manufacturer Texas Instruments | Charge Injection 0.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.4pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 40pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -96dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 170Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,17700 € | 51,77 € |
| 25 | 4,79880 € | 119,97 € |
| 100 | 4,38340 € | 438,34 € |
| 250 | 4,18524 € | 1.046,31 € |
| 500 | 4,06586 € | 2.032,93 € |
| 1.000 | 3,96754 € | 3.967,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,43175 € | 13.295,25 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |

