
MULTI-CNVTR-EVM | |
|---|---|
DigiKey Part Number | 296-9619-ND |
Manufacturer | |
Manufacturer Product Number | MULTI-CNVTR-EVM |
Description | MULTI ADC AND DAC EVALUATION MOD |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Type | Interface | |
Function | Data Capture | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | ADC and DAC Evaluation | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

