
MULTI-CAL-SYSTEM | |
|---|---|
DigiKey Part Number | 296-30972-ND |
Manufacturer | |
Manufacturer Product Number | MULTI-CAL-SYSTEM |
Description | EVAL BOARD FOR PGA308 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PGA308 - Sensor Calibration Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Calibration | |
Embedded | - | |
Utilized IC / Part | PGA308 | |
Primary Attributes | Simultaneous Calibration of up to 64 PGA308's | |
Secondary Attributes | Scalable - Upgrades Add 8 Channels at a Time | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.580,77000 € | 2.580,77 € |
| Unit Price without VAT: | 2.580,77000 € |
|---|---|
| Unit Price with VAT: | 3.071,11630 € |

