
MSPM0L2227SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0L2227SPTR-ND - Tape & Reel (TR) 296-MSPM0L2227SPTRCT-ND - Cut Tape (CT) 296-MSPM0L2227SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L2227SPTR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45100 € | 14,51 € |
| 25 | 1,32360 € | 33,09 € |
| 100 | 1,18370 € | 118,37 € |
| 250 | 1,11688 € | 279,22 € |
| 500 | 1,07666 € | 538,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04354 € | 1.043,54 € |
| 2.000 | 1,01629 € | 2.032,58 € |
| 3.000 | 1,00264 € | 3.007,92 € |
| 5.000 | 0,98752 € | 4.937,60 € |
| 7.000 | 0,97868 € | 6.850,76 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

