
MSPM0L1306TRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306TRGERTR-ND - Tape & Reel (TR) 296-MSPM0L1306TRGERCT-ND - Cut Tape (CT) 296-MSPM0L1306TRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306TRGER |
Description | IC MCU 32BIT 64KB FLASH 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 9x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,90760 € | 22,69 € |
| 100 | 0,80610 € | 80,61 € |
| 250 | 0,75772 € | 189,43 € |
| 500 | 0,72854 € | 364,27 € |
| 1.000 | 0,71498 € | 714,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67487 € | 2.024,61 € |
| 6.000 | 0,66035 € | 3.962,10 € |
| 9.000 | 0,65308 € | 5.877,72 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


