
MSPM0L1306TDYYR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306TDYYRTR-ND - Tape & Reel (TR) 296-MSPM0L1306TDYYRCT-ND - Cut Tape (CT) 296-MSPM0L1306TDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306TDYYR |
Description | IC MCU 32BIT 64KB FLSH SOT23-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1306TDYYR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 16-SOT-23-THIN |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of I/O 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74278 € | 2.228,34 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

