
MSPM0L1305TRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1305TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1305TRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1305TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305TRHBR |
Description | IC MCU 32BIT 32KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,85640 € | 21,41 € |
| 100 | 0,76000 € | 76,00 € |
| 250 | 0,71400 € | 178,50 € |
| 500 | 0,68630 € | 343,15 € |
| 1.000 | 0,67228 € | 672,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63533 € | 1.905,99 € |
| 6.000 | 0,62155 € | 3.729,30 € |
| 9.000 | 0,61464 € | 5.531,76 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

