
MSPM0L1305TDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1305TDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1305TDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1305TDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305TDGS20R |
Description | IC MCU 32BIT 32KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-VSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,14040 € | 28,51 € |
| 100 | 0,93660 € | 93,66 € |
| 250 | 0,87548 € | 218,87 € |
| 500 | 0,77368 € | 386,84 € |
| 1.000 | 0,61081 € | 610,81 € |
| 2.500 | 0,57008 € | 1.425,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54158 € | 2.707,90 € |
| 10.000 | 0,53782 € | 5.378,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

