
MSPM0L1228SPNR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1228SPNRTR-ND - Tape & Reel (TR) 296-MSPM0L1228SPNRCT-ND - Cut Tape (CT) 296-MSPM0L1228SPNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1228SPNR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0L222x Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1228SPNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 26x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,70600 € | 42,65 € |
| 100 | 1,53190 € | 153,19 € |
| 250 | 1,44884 € | 362,21 € |
| 500 | 1,40642 € | 703,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35767 € | 1.357,67 € |
| 2.000 | 1,32378 € | 2.647,56 € |
| 3.000 | 1,30682 € | 3.920,46 € |
| 5.000 | 1,28801 € | 6.440,05 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

