
TLA432AIDBZR | |
|---|---|
DigiKey Part Number | 296-TLA432AIDBZRTR-ND - Tape & Reel (TR) 296-TLA432AIDBZRCT-ND - Cut Tape (CT) 296-TLA432AIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA432AIDBZR |
Description | ALL-CAPACITOR STABLE PRECISION P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16960 € | 4,24 € |
| 100 | 0,14600 € | 14,60 € |
| 250 | 0,13476 € | 33,69 € |
| 500 | 0,12796 € | 63,98 € |
| 1.000 | 0,12234 € | 122,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11541 € | 346,23 € |
| 6.000 | 0,11202 € | 672,12 € |
| 9.000 | 0,11032 € | 992,88 € |
| 15.000 | 0,10844 € | 1.626,60 € |
| 21.000 | 0,10734 € | 2.254,14 € |
| 30.000 | 0,10628 € | 3.188,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

