
AM62A74AVMSIANFR | |
---|---|
DigiKey Part Number | 296-AM62A74AVMSIANFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM62A74AVMSIANFR |
Description | 2 TOPS VISION SOC WITH RGB-IR IS |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 484-FCCSP (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | AM62A74AVMSIANFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-R5F, Multimedia; NEON | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | MIPI-CSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 484-LFBGA, FCCSPBGA | |
Supplier Device Package | 484-FCCSP (18x18) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |