
MSPM0L1227SPNR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1227SPNRTR-ND - Tape & Reel (TR) 296-MSPM0L1227SPNRCT-ND - Cut Tape (CT) 296-MSPM0L1227SPNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1227SPNR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48400 € | 37,10 € |
| 100 | 1,32930 € | 132,93 € |
| 250 | 1,25560 € | 313,90 € |
| 500 | 1,21138 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17457 € | 1.174,57 € |
| 2.000 | 1,14447 € | 2.288,94 € |
| 3.000 | 1,12939 € | 3.388,17 € |
| 5.000 | 1,11269 € | 5.563,45 € |
| 7.000 | 1,10293 € | 7.720,51 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

