
MSPM0L1227SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1227SPMRTR-ND - Tape & Reel (TR) 296-MSPM0L1227SPMRCT-ND - Cut Tape (CT) 296-MSPM0L1227SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1227SPMR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,37600 € | 34,40 € |
| 100 | 1,23130 € | 123,13 € |
| 250 | 1,16228 € | 290,57 € |
| 500 | 1,12070 € | 560,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05581 € | 1.055,81 € |
| 2.000 | 1,02830 € | 2.056,60 € |
| 3.000 | 1,01451 € | 3.043,53 € |
| 5.000 | 0,99925 € | 4.996,25 € |
| 7.000 | 0,99033 € | 6.932,31 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

