
MSPM0L1106TRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1106TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1106TRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1106TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1106TRHBR |
Description | IC MCU 32BIT 64KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals DMA, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,90560 € | 22,64 € |
| 100 | 0,80440 € | 80,44 € |
| 250 | 0,75616 € | 189,04 € |
| 500 | 0,72712 € | 363,56 € |
| 1.000 | 0,71389 € | 713,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67366 € | 2.020,98 € |
| 6.000 | 0,65920 € | 3.955,20 € |
| 9.000 | 0,65195 € | 5.867,55 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

