
MSPM0L1106TDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1106TDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1106TDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1106TDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1106TDGS20R |
Description | IC MCU 32BIT 64KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1106TDGS20R Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-VSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,21560 € | 30,39 € |
| 100 | 0,99870 € | 99,87 € |
| 250 | 0,93360 € | 233,40 € |
| 500 | 0,82504 € | 412,52 € |
| 1.000 | 0,65135 € | 651,35 € |
| 2.500 | 0,60792 € | 1.519,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57753 € | 2.887,65 € |
| 10.000 | 0,57351 € | 5.735,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

