


MSPM0G3519SZAWR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3519SZAWRTR-ND - Tape & Reel (TR) 296-MSPM0G3519SZAWRCT-ND - Cut Tape (CT) 296-MSPM0G3519SZAWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3519SZAWR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-NFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 94 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 27x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-NFBGA (9x9) | |
Package / Case | 100-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94800 € | 29,48 € |
| 25 | 2,71400 € | 67,85 € |
| 100 | 2,45680 € | 245,68 € |
| 250 | 2,33432 € | 583,58 € |
| 500 | 2,26046 € | 1.130,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19968 € | 2.199,68 € |
| 2.000 | 2,14964 € | 4.299,28 € |
| 3.000 | 2,12459 € | 6.373,77 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

