
MSPM0G3518SPZR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3518SPZRTR-ND - Tape & Reel (TR) 296-MSPM0G3518SPZRCT-ND - Cut Tape (CT) 296-MSPM0G3518SPZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3518SPZR |
Description | 80MHZ ARM CORTEX-M0+ MCU WITH DU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 94 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 27x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,25040 € | 56,26 € |
| 100 | 2,03100 € | 203,10 € |
| 250 | 1,92648 € | 481,62 € |
| 500 | 1,86350 € | 931,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81165 € | 1.811,65 € |
| 2.000 | 1,76898 € | 3.537,96 € |
| 3.000 | 1,74761 € | 5.242,83 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

