
MSPM0G3107SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3107SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G3107SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G3107SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3107SRHBR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3107SRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40000 € | 14,00 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,14050 € | 114,05 € |
| 250 | 1,07568 € | 268,92 € |
| 500 | 1,03660 € | 518,30 € |
| 1.000 | 1,03099 € | 1.030,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96472 € | 2.894,16 € |
| 6.000 | 0,94529 € | 5.671,74 € |
| 9.000 | 0,93555 € | 8.419,95 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

