ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 28-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G3106SDGS28R

DigiKey Part Number
296-MSPM0G3106SDGS28RTR-ND - Tape & Reel (TR)
296-MSPM0G3106SDGS28RCT-ND - Cut Tape (CT)
296-MSPM0G3106SDGS28RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G3106SDGS28R
Description
80MHZ ARM M0+ MCU, 64KB FLASH, 3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 28-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
28-VSSOP
Package / Case
28-TFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25000 €12,50 €
251,13760 €28,44 €
1001,01530 €101,53 €
2500,95696 €239,24 €
5000,92176 €460,88 €
1.0000,89277 €892,77 €
2.5000,86217 €2.155,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,84372 €4.218,60 €
10.0000,82855 €8.285,50 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €