
MSPM0G1519SPZR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1519SPZRTR-ND - Tape & Reel (TR) 296-MSPM0G1519SPZRCT-ND - Cut Tape (CT) 296-MSPM0G1519SPZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1519SPZR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 27x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,49040 € | 62,26 € |
| 100 | 2,25000 € | 225,00 € |
| 250 | 2,13552 € | 533,88 € |
| 500 | 2,10506 € | 1.052,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00968 € | 2.009,68 € |
| 2.000 | 1,96293 € | 3.925,86 € |
| 3.000 | 1,93951 € | 5.818,53 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

