
MSPM0G1519SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1519SPTR-ND - Tape & Reel (TR) 296-MSPM0G1519SPTRCT-ND - Cut Tape (CT) 296-MSPM0G1519SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1519SPTR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 21x12b SAR; D/A 1x12b |
Core Size | Oscillator Type External, Internal |
Speed 80MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 44 | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,32200 € | 23,22 € |
| 25 | 2,13000 € | 53,25 € |
| 100 | 1,92000 € | 192,00 € |
| 250 | 1,81968 € | 454,92 € |
| 500 | 1,78262 € | 891,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70948 € | 1.709,48 € |
| 2.000 | 1,66854 € | 3.337,08 € |
| 3.000 | 1,64803 € | 4.944,09 € |
| 5.000 | 1,62532 € | 8.126,60 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |



