
MSPM0G1518SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1518SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G1518SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G1518SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1518SRHBR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Size 32-Bit | Oscillator Type External, Internal |
Speed 80MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Supplier Device Package 32-VQFN (5x5) |
Number of I/O 28 | Package / Case 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,63000 € | 40,75 € |
| 100 | 1,46300 € | 146,30 € |
| 250 | 1,38328 € | 345,82 € |
| 500 | 1,34066 € | 670,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24678 € | 3.740,34 € |
| 6.000 | 1,22287 € | 7.337,22 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

