
MSPM0G1507SRGZR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1507SRGZRTR-ND - Tape & Reel (TR) 296-MSPM0G1507SRGZRCT-ND - Cut Tape (CT) 296-MSPM0G1507SRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1507SRGZR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1507SRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,30080 € | 32,52 € |
| 100 | 1,16320 € | 116,32 € |
| 250 | 1,09768 € | 274,42 € |
| 500 | 1,05820 € | 529,10 € |
| 1.000 | 1,02570 € | 1.025,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,97691 € | 3.907,64 € |
| 8.000 | 0,95879 € | 7.670,32 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


