
MSPM0G1507SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1507SPMRTR-ND - Tape & Reel (TR) 296-MSPM0G1507SPMRCT-ND - Cut Tape (CT) 296-MSPM0G1507SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1507SPMR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,47560 € | 36,89 € |
| 100 | 1,32250 € | 132,25 € |
| 250 | 1,24952 € | 312,38 € |
| 500 | 1,20556 € | 602,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16933 € | 1.169,33 € |
| 2.000 | 1,13953 € | 2.279,06 € |
| 3.000 | 1,12461 € | 3.373,83 € |
| 5.000 | 1,10806 € | 5.540,30 € |
| 7.000 | 1,09840 € | 7.688,80 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |









