
MSPM0G1506SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1506SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G1506SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G1506SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1506SRHBR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1506SRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10920 € | 27,73 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,93236 € | 233,09 € |
| 500 | 0,89786 € | 448,93 € |
| 1.000 | 0,86950 € | 869,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83444 € | 2.503,32 € |
| 6.000 | 0,81729 € | 4.903,74 € |
| 9.000 | 0,80871 € | 7.278,39 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

