


TDES9640RURR | |
---|---|
DigiKey Part Number | 296-TDES9640RURRTR-ND - Tape & Reel (TR) 296-TDES9640RURRCT-ND - Cut Tape (CT) 296-TDES9640RURRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDES9640RURR |
Description | DESERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.55Gbps Deserializer 4 Input 5 Output 88-VQFNP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 7.55Gbps | |
Input Type | V3Link | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 5 | |
Voltage - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VQFNP (12x12) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,54000 € | 22,54 € |
10 | 18,14800 € | 181,48 € |
25 | 17,05000 € | 426,25 € |
100 | 16,69290 € | 1.669,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 14,33490 € | 35.837,25 € |
Unit Price without VAT: | 22,54000 € |
---|---|
Unit Price with VAT: | 26,82260 € |