ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1506SPMR

DigiKey Part Number
296-MSPM0G1506SPMRTR-ND - Tape & Reel (TR)
296-MSPM0G1506SPMRCT-ND - Cut Tape (CT)
296-MSPM0G1506SPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1506SPMR
Description
MICROCONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
60
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,58800 €15,88 €
251,45080 €36,27 €
1001,29920 €129,92 €
2501,22704 €306,76 €
5001,18354 €591,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,19105 €1.191,05 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €