
MSPM0G1505SRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0G1505SRGERTR-ND - Tape & Reel (TR) 296-MSPM0G1505SRGERCT-ND - Cut Tape (CT) 296-MSPM0G1505SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1505SRGER |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1505SRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 9x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,00560 € | 25,14 € |
| 100 | 0,89550 € | 89,55 € |
| 250 | 0,84292 € | 210,73 € |
| 500 | 0,81118 € | 405,59 € |
| 1.000 | 0,78510 € | 785,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75288 € | 2.258,64 € |
| 6.000 | 0,73711 € | 4.422,66 € |
| 9.000 | 0,72921 € | 6.562,89 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

