
MSPM0G1106TRGZR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1106TRGZRTR-ND - Tape & Reel (TR) 296-MSPM0G1106TRGZRCT-ND - Cut Tape (CT) 296-MSPM0G1106TRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1106TRGZR |
Description | 80MHZ ARM M0+ MCU, 64KB FLASH, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1106TRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17760 € | 29,44 € |
| 100 | 1,05140 € | 105,14 € |
| 250 | 0,99124 € | 247,81 € |
| 500 | 0,95498 € | 477,49 € |
| 1.000 | 0,92512 € | 925,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,88034 € | 3.521,36 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

