
MSPM0G1106TPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1106TPTR-ND - Tape & Reel (TR) 296-MSPM0G1106TPTRCT-ND - Cut Tape (CT) 296-MSPM0G1106TPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1106TPTR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, POR, PWM, Temp Sensor, WDT | Package / Case 48-LQFP |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,30400 € | 32,60 € |
| 100 | 1,16560 € | 116,56 € |
| 250 | 1,09964 € | 274,91 € |
| 500 | 1,05988 € | 529,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98764 € | 987,64 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

