
MSPM0C1106SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1106SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0C1106SRHBRCT-ND - Cut Tape (CT) 296-MSPM0C1106SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1106SRHBR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 18x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,79360 € | 19,84 € |
| 100 | 0,70320 € | 70,32 € |
| 250 | 0,66004 € | 165,01 € |
| 500 | 0,63406 € | 317,03 € |
| 1.000 | 0,61886 € | 618,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57646 € | 2.882,30 € |
| 10.000 | 0,56526 € | 5.652,60 € |
| 15.000 | 0,55965 € | 8.394,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

