
MSPM0C1106SRGZR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1106SRGZRTR-ND - Tape & Reel (TR) 296-MSPM0C1106SRGZRCT-ND - Cut Tape (CT) 296-MSPM0C1106SRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1106SRGZR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 27x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,87720 € | 21,93 € |
| 100 | 0,77910 € | 77,91 € |
| 250 | 0,73240 € | 183,10 € |
| 500 | 0,70424 € | 352,12 € |
| 1.000 | 0,68105 € | 681,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64626 € | 2.585,04 € |
| 8.000 | 0,63332 € | 5.066,56 € |
| 12.000 | 0,62685 € | 7.522,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

