
MSPM0C1106SRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0C1106SRGERTR-ND - Tape & Reel (TR) 296-MSPM0C1106SRGERCT-ND - Cut Tape (CT) 296-MSPM0C1106SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1106SRGER |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 13x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,74000 € | 18,50 € |
| 100 | 0,65500 € | 65,50 € |
| 250 | 0,61440 € | 153,60 € |
| 500 | 0,58990 € | 294,95 € |
| 1.000 | 0,57409 € | 574,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53566 € | 2.678,30 € |
| 10.000 | 0,52510 € | 5.251,00 € |
| 15.000 | 0,51982 € | 7.797,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

