
MSPM0C1104SDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0C1104SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0C1104SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1104SDGS20R |
Description | 24MHz Arm Cortex-M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SDGS20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36640 € | 9,16 € |
| 100 | 0,32050 € | 32,05 € |
| 250 | 0,29848 € | 74,62 € |
| 500 | 0,28516 € | 142,58 € |
| 1.000 | 0,27422 € | 274,22 € |
| 2.500 | 0,26268 € | 656,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25572 € | 1.278,60 € |
| 10.000 | 0,25000 € | 2.500,00 € |
| 15.000 | 0,24713 € | 3.706,95 € |
| 25.000 | 0,24395 € | 6.098,75 € |
| 35.000 | 0,24209 € | 8.473,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |









