
MSPM0C1103SRUKR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1103SRUKRTR-ND - Tape & Reel (TR) 296-MSPM0C1103SRUKRCT-ND - Cut Tape (CT) 296-MSPM0C1103SRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1103SRUKR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 8K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1103SRUKR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-WQFN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34920 € | 8,73 € |
| 100 | 0,30470 € | 30,47 € |
| 250 | 0,28348 € | 70,87 € |
| 500 | 0,27074 € | 135,37 € |
| 1.000 | 0,26023 € | 260,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24724 € | 741,72 € |
| 6.000 | 0,24089 € | 1.445,34 € |
| 9.000 | 0,23771 € | 2.139,39 € |
| 15.000 | 0,23418 € | 3.512,70 € |
| 21.000 | 0,23212 € | 4.874,52 € |
| 30.000 | 0,23014 € | 6.904,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






