
MSP53C391NI2D | |
|---|---|
DigiKey Part Number | 2156-MSP53C391NI2D-TI-ND |
Manufacturer | |
Manufacturer Product Number | MSP53C391NI2D |
Description | IC 16-PDIP |
Customer Reference | |
Detailed Description | Audio Channel 16-PDIP |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Texas Instruments | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,53351 € | 257,63 € |
| Unit Price without VAT: | 1,53351 € |
|---|---|
| Unit Price with VAT: | 1,82488 € |

