MFR Recommended
MFR Recommended

MSP432P411VTPZ | |
|---|---|
DigiKey Part Number | MSP432P411VTPZ-ND |
Manufacturer | |
Manufacturer Product Number | MSP432P411VTPZ |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MSP432™ Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP432P411VTPZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.7V |
Part Status Obsolete | Data Converters A/D 26x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 84 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F6779IPEU | Texas Instruments | 0 | MSP430F6779IPEU-ND | 13,56264 € | MFR Recommended |
| MSP430F6779IPZ | Texas Instruments | 6 | 296-35654-ND | 18,79000 € | MFR Recommended |



