MFR Recommended
MFR Recommended
MFR Recommended

MSP432P401RIZXHR | |
|---|---|
DigiKey Part Number | 296-45566-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP432P401RIZXHR |
Description | IC MCU 32BIT 256KB FLASH 80NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MSP432™ Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 80-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP432P401RIZXHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.7V |
Part Status Obsolete | Data Converters A/D 18x14b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 80-NFBGA (5x5) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 80-VFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 64 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430FR5994IPMR | Texas Instruments | 580 | 296-45560-1-ND | 7,78000 € | MFR Recommended |
| MSP430FR5994IPNR | Texas Instruments | 46 | 296-45561-1-ND | 7,78000 € | MFR Recommended |
| MSP430FR5994IRGZR | Texas Instruments | 3.357 | 296-48940-1-ND | 7,70000 € | MFR Recommended |





